
SPDT snap-action switch with a pin plunger actuator. Features a 15A contact current rating at 125VAC/125VDC, with a 1A current rating. Offers a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles. Operates within a temperature range of -55°C to 85°C. Chassis mountable via screw terminals.
Honeywell BZ-3AT technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 723N |
| Operating Position | 1588mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
