
SPDT snap-action switch featuring a roller lever actuator with a 267mm stainless steel arm. Rated for 15A at 480VAC and 250VDC, with silver contacts and a 236N operating force. This general-purpose switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Termination is via screw, with mounting options including through-hole and chassis mount.
Honeywell BZ-3AW82254T technical specifications.
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, Chassis Mount, Screw |
| Operating Force | 236N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3AW82254T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.