SPDT momentary snap acting/limit switch with silver contacts. Features a 0.5A, 125VDC rating and a 5A max current rating. Operates within a temperature range of -55°C to 204°C with a mechanical life of 20,000,000 cycles. Chassis mountable with screw terminals, this plastic switch offers a straight orientation and is RoHS compliant.
Sign in to ask questions about the Honeywell BZ-3R2446 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-3R2446 technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 204°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 556N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3R2446 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
