
SPDT snap acting/limit switch with momentary action and a steel plunger actuator. Features a 15A current rating, 125VDC/125VAC voltage rating, and silver contact material. Designed for panel mounting with a threaded body and screw terminals. Offers a wide operating temperature range from -55°C to 85°C and a mechanical life of 20 million cycles.
Honeywell BZ-3RDS15T-S technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 556N |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3RDS15T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.