
SPDT snap action switch featuring a steel plunger actuator for panel or screw mounting. Rated for 16A maximum at 480VAC and 250VDC, with silver contacts and a 15A continuous current rating. Offers a mechanical life of 20 million cycles, operating force of 5.56N, and 0.03-inch operating position with significant overtravel. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell BZ-3RQ1-A2 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Panel |
| Operating Force | 556N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 39g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3RQ1-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
