
SPDT momentary snap acting switch with screw terminals and plunger actuator. Features a 15A current rating, 125VDC/125VAC voltage rating, and a mechanical life of 20,000,000 cycles. Operating temperature range from -55°C to 85°C. Chassis mountable with a straight orientation.
Honeywell BZ-3RW8055-A2-S technical specifications.
| Actuator Length | 635mm |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.75inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3RW8055-A2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.