
SPDT snap acting/limit switch with a stainless steel actuator. Features a 15A current rating, 16A max current, and AC voltage ratings of 125V and 480V, with a DC voltage rating of 125V and 250V. Operates within a temperature range of -55°C to 85°C, offering a mechanical life of 20,000,000 cycles. Chassis mountable with screw termination, this switch has an operating force of 1.81N and a differential travel of 0.03 inches.
Sign in to ask questions about the Honeywell BZ-3RW822-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-3RW822-A2 technical specifications.
| Actuator Material | Stainless Steel |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.03inch |
| Length | 49.28mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.81N |
| Operating Position | 1.188inch |
| Orientation | Straight |
| Overtravel | 0.094inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 37.47g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3RW822-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
