
The Honeywell BZ-3RW82215555112D6S is a screw mount SPDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 250V DC and an operating force of 181N. The switch is made of plastic with silver contact material and is RoHS compliant. It has a throw configuration of SPDT and a package quantity of 5. The switch is designed for screw mount applications and has a weight of 3401g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-3RW82215555112D6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2606mm |
| Contact Material | Silver |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 181N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3RW82215555112D6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.