SPDT momentary snap acting switch with a wide sintered stainless steel roller actuator. Features a 15A current rating and 125VDC/125VAC voltage rating, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Operating force is 181N with an overtravel of 239mm and actuator length of 267mm. Constructed with silver contacts and a plastic housing, it offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Panel and screw mounting options are available with screw terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-3RW822T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 181N |
| Operating Position | 1.188inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3RW822T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
