
SPDT snap acting/limit switch with momentary action and a 4.33mm screw terminal. Features a wide sintered stainless steel roller actuator for panel mounting. Rated for 5A at 250V AC, with a mechanical life of 20,000,000 cycles. Operates across a temperature range of -55°C to 85°C.
Honeywell BZ-3YQ18T technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 723N |
| Operating Position | 1.313inch |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3YQ18T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
