SPDT momentary snap acting/limit switch featuring silver contacts and a 5A current rating. This panel-mount switch with a threaded body and screw terminals offers a 250VAC/240VDC voltage rating. Constructed from plastic, it operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. The switch has an operating force of 723N and an overtravel of 356mm.
Sign in to ask questions about the Honeywell BZ-3YQ69T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-3YQ69T technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 723N |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 240V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3YQ69T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
