SPDT momentary snap acting switch featuring a wide sintered stainless steel roller actuator and screw terminals. Rated for 5A at 250V AC, this general-purpose switch offers a mechanical life of 20,000,000 cycles. It operates within a temperature range of -55°C to 85°C and mounts via a threaded panel mount. The switch has a pretravel of 0.03 inches and an overtravel of 356mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-3YQ8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 723N |
| Operating Position | 1.266inch |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3YQ8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.