
SPDT momentary snap acting switch with a pin plunger actuator. Features a 5A current rating at 250V AC, with a 10A contact current rating using silver contacts. Operating force is 723N, with a differential travel of 0.004 inches. This switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Mounting options include chassis, panel, and screw, with screw termination.
Honeywell BZ-3YT technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.45mm |
| Differential Travel | 0.004inch |
| Length | 49.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 723N |
| Operating Position | 1588mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 286g |
| Width | 49.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-3YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
