
SPDT momentary snap acting switch featuring a roller lever actuator with a 48.22mm length. This general-purpose switch offers a 5A current rating at 250V AC, with silver contact material and a mechanical life of 20,000,000 cycles. Designed for panel mounting with a threaded body, it operates within a temperature range of -55°C to 85°C and includes screw terminals for termination.
Sign in to ask questions about the Honeywell BZ-3YWT82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-3YWT82 technical specifications.
| Actuator Length | 4822mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.45mm |
| Differential Travel | 0.075inch |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 125N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3YWT82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
