
SPDT momentary snap acting switch featuring a wide sintered stainless steel roller actuator and screw terminals. Rated for 5A at 250V AC, with a maximum current rating of 15A. Offers 100,000 electrical cycles and 20,000,000 mechanical cycles. Operating temperature range from -55°C to 85°C. Panel mountable with a 2.39mm overtravel.
Sign in to ask questions about the Honeywell BZ-3YWT822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-3YWT822 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 195N |
| Operating Position | 3019mm |
| Orientation | Straight |
| Overtravel | 239mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3YWT822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
