
This screw mount switch features a straight lever actuator style with a maximum movement differential of 0.8mm. It has a maximum current rating of 15A at 250VAC and a maximum AC voltage rating of 250V. The switch configuration is N.O./N.C. with a pole throw configuration of SPDT. It operates within a temperature range of -55 to 85°C and requires an operating force of 3.92N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-5RW822A2F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Straight Lever |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 0.8 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 17.8 |
| Product Height (mm) | 25.4 |
| Product Weight (g) | 24.94 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Operating Force | 3.92N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell BZ-5RW822A2F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.