
SPDT momentary snap acting switch with silver contacts, rated for 0.5A at 125VDC and 16A at 600VAC. Features a screw terminal for chassis or panel mounting, a straight orientation, and a plastic housing. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. Includes a 0.89mm actuator and is RoHS compliant.
Sign in to ask questions about the Honeywell BZ-7R-P5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-7R-P5 technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 778N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7R-P5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
