
This SPDT switch features a silver contact material and a plastic construction. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 125V DC. The switch is designed for panel or chassis mount with a screw termination and can withstand 20000000 cycles of mechanical life. It is RoHS compliant and available in a bulk packaging quantity of 5.
Sign in to ask questions about the Honeywell BZ-7R24-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-7R24-A2 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 778N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7R24-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
