
SPDT momentary snap acting/limit switch with a 7.08mm actuator length. Features silver contacts, a 15A current rating, and a 125V AC/125V DC voltage rating. Designed for chassis mount with screw termination, offering a mechanical life of 20,000,000 cycles. Operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Honeywell BZ-7RLT04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-7RLT04 technical specifications.
| Actuator Length | 4949mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 203mm |
| Length | 61.47mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Chassis Mount, Screw |
| Operating Force | 25N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 556mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-7RLT04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
