
SPDT momentary snap acting/limit switch with a wide sintered stainless steel roller actuator. Features screw terminals for panel mounting and a 4.34mm actuator length. Rated for 0.5A at 125VDC, with maximum ratings of 16A and 480VAC/250VDC. Operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles.
Sign in to ask questions about the Honeywell BZ-7RQ18T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-7RQ18T technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 778N |
| Orientation | Straight |
| Overtravel | 356mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RQ18T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
