
SPDT momentary snap acting switch with a steel plunger actuator for panel or chassis mounting via screw terminals. Features a 15A current rating, 125VDC/125VAC voltage rating, and a mechanical life of 20,000,000 cycles. Operating force is 778N with a differential travel of 0.005 inches and overtravel of 152mm. Operating temperature range spans from -55°C to 85°C.
Sign in to ask questions about the Honeywell BZ-7RST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-7RST technical specifications.
| Actuator Material | Steel |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.005inch |
| Length | 49.28mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 778N |
| Operating Position | 2820mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-7RST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
