SPDT momentary snap acting/limit switch with silver contacts and a 15A current rating. Features a 125V AC/DC voltage rating, 0.89mm differential travel, and a 778N operating force. Designed for panel and chassis mounting with screw termination, this switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Honeywell BZ-7RT04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-7RT04 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.005inch |
| Length | 49.28mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 778N |
| Operating Position | 1588mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-7RT04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
