
SPDT momentary snap acting/limit switch featuring a wide sintered stainless steel roller actuator with a 267mm stainless steel lever. Offers a 15A contact current rating at 125VDC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Designed for panel or chassis mounting with screw terminals, this switch operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. The plastic housing measures 49.28mm in length and 17.45mm in depth.
Sign in to ask questions about the Honeywell BZ-7RW822-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-7RW822-A2 technical specifications.
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RW822-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
