
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.39N Screw Mount Screw Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-7RW82550519-A2-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4822mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 102mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | BZ |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RW82550519-A2-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.