
SPDT snap-action switch featuring a plunger actuator and screw termination. Rated for 16A at 480VAC and 250VDC, with a 186.42VA rating. Offers a mechanical life of 20 million cycles and operates within a temperature range of -55°C to 85°C. Mounts via screw to chassis, with a straight orientation and silver contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-7RW84449-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 778N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RW84449-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
