
SPDT momentary snap acting switch with screw terminals and panel mount. Features a 0.5A, 125VDC rating, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Silver contacts, plastic housing, and a mechanical life of 20,000,000 cycles. Operating temperature range from -55°C to 85°C.
Sign in to ask questions about the Honeywell BZ-7RWT80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-7RWT80 technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7RWT80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
