
SPDT momentary snap acting/limit switch featuring a hardened steel plunger actuator and screw terminals. Rated for 5A at 250V AC, this panel-mount switch offers a mechanical life of 20,000,000 cycles. Operating force is 833N, with a pretravel of 0.035 inches and overtravel of 556mm. Constructed with silver contacts and a plastic housing, it operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Honeywell BZ-7YQ1T1 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 833N |
| Operating Position | 0.859inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.035inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-7YQ1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.