
SPDT snap-action switch featuring a plunger actuator and screw termination. Rated for 15A at 480VAC (186.42VA), with a 25N operating force. Constructed with silver contacts and a plastic housing, it offers a mechanical life of 20,000,000 cycles. Operating temperature range is -55°C to 85°C, with screw mounting for chassis or panel installation.
Honeywell BZ-R-A2 technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 0.68inch |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 25N |
| Operating Position | 1588mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3401g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-R-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
