
SPDT snap-action switch featuring silver contacts and a 15A current rating at 277VAC. This general-purpose switch offers a mechanical life of 20,000,000 cycles and operates with a 2.78N force. Designed for panel or chassis mounting via screw terminals, it boasts a wide operating temperature range from -55°C to 85°C. The switch is constructed from plastic and is RoHS compliant.
Honeywell BZ-R173-A4 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 278N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.012inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-R173-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
