
SPDT momentary snap acting switch with solder terminals and panel mount. Features a 15A contact current rating with silver contacts, and a 125V AC voltage rating. Operates across a wide temperature range from -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Dimensions include a length of 49.28mm, depth of 17.45mm, and an operating force of 250N.
Honeywell BZ-R178 technical specifications.
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.00035inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 250N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-R178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
