Switch Snap Action N.O./N.C. SPDT Lever 15A Screw Mount
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Mounting | Screw Mount |
| Min Operating Temperature | -55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |