
SPDT momentary snap acting switch with a pin plunger actuator. Features a 15A contact current rating with silver contacts and a 125V AC voltage rating. Operates within a temperature range of -55°C to 85°C, offering a mechanical life of 20,000,000 cycles. Panel mountable with screw terminals, this RoHS compliant component has a plastic housing and a straight orientation.
Sign in to ask questions about the Honeywell BZ-R19-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-R19-A2 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.0008inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 334N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Overtravel | 0.008inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-R19-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
