
SPDT momentary snap action switch featuring a plunger actuator and solder terminals. Rated for 10A at 480V AC, with a DC rated voltage of 250V. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. This chassis mount switch has a differential travel of 0.0005 inches and an operating force of 113N.
Honeywell BZ-R21 technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.0005inch |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 113N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 286g |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-R21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
