
This screw mount switch features a silver contact material and a plastic body. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch is rated for 125V AC and 250V DC, with a current rating of 10A. It is designed for chassis mount applications and has a throw configuration of SPDT.
Sign in to ask questions about the Honeywell BZ-R2136-P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-R2136-P1 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 111N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-R2136-P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
