
The BZ-R2430 is a 5A SPDT on-mom switch with a maximum operating temperature range of -55°C to 85°C. It has a mechanical life of 20 million cycles and can withstand a maximum voltage rating of 125V AC and 250V DC. The switch is designed for panel or chassis mount with a screw termination and has a straight orientation. It is rated for 5A and has a packaging of 5 units in bulk.
Honeywell BZ-R2430 technical specifications.
| Current Rating | 5A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 27.22g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-R2430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
