
This SPDT screw mount switch features a plastic actuator and silver contacts. It has a maximum current rating of 16A and a maximum voltage rating of 480V AC. The switch operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The switch is designed for screw mount applications and has a throw configuration of SPDT.
Honeywell BZ-R291-P4 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Screw |
| Operating Force | 25N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-R291-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
