
Switch Snap Action N.O./N.C. SPDT Leaf Lever Quick Connect 16A 480VAC 186.42VA 0.83N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-RL95 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 17.45mm |
| Length | 61.54mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.83N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 22.68g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RL95 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
