
SPDT momentary snap acting switch with quick connect terminals and a plastic plunger actuator for panel mounting. Features silver contacts, a 0.5A at 125VDC rating, and a 15A max current rating with 480V AC and 250V DC max voltage ratings. Operates within a temperature range of -55°C to 85°C and offers a mechanical life of 20,000,000 cycles. Constructed from plastic with a straight orientation and solder termination.
Sign in to ask questions about the Honeywell BZ-RLX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-RLX technical specifications.
| Actuator Length | 4949mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 61.54mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 1748mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RLX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
