SPDT momentary snap acting switch with a 15A contact current rating and silver contacts. Features a straight lever actuator with a 56.13mm length, panel mount with screw terminals, and a 0.38mm pre-travel. Operates within a temperature range of -55°C to 85°C, offering a mechanical life of 20,000,000 cycles. Rated for 125VDC and 125VAC, with a maximum AC voltage rating of 480V and a maximum DC voltage rating of 250V.
Honeywell BZ-RMX technical specifications.
| Actuator Length | 5613mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 80.77mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
