
SPDT snap-action switch featuring a straight lever actuator with a 172mm length. Rated for 15A at 480VAC and 250VDC, with a 372.85VA rating. Silver contacts and a 2.78N operating force are standard. This chassis-mount switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Honeywell BZ-RMX6-B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-RMX6-B7 technical specifications.
| Actuator Length | 172mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 53.09mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Force | 278N |
| Overtravel | 318mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RMX6-B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
