
SPDT momentary snap acting/limit switch featuring a steel plunger actuator and screw termination. Rated for 15A at 125V AC, this switch offers a mechanical life of 20,000,000 cycles. It operates within a temperature range of -55°C to 85°C and requires an operating force of 278N. The switch is designed for panel mounting with a threaded body and has a straight orientation.
Sign in to ask questions about the Honeywell BZ-RQ1T04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-RQ1T04 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 278N |
| Operating Position | 2182mm |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 4309g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-RQ1T04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
