
SPDT momentary snap acting switch featuring a hardened steel plunger actuator with a 1.87mm travel. Rated for 15A at 125V AC, with a maximum voltage rating of 480V AC. Constructed with a plastic housing and silver contacts, it offers a mechanical life of 20,000,000 cycles. Operating force is 264N, with an overtravel of 157mm. Mounting options include panel and chassis mount via screw terminals, with solder termination. Operating temperature range is -55°C to 85°C.
Honeywell BZ-RS technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 264N |
| Orientation | Straight |
| Overtravel | 157mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
