
This is a 15A chassis mount switch with a maximum operating temperature of 85°C and a voltage rating of 125V AC. It has a silver contact material and a mechanical life of 20,000,000 cycles. The switch is designed for SPDT configuration and is not RoHS compliant. It is available in bulk packaging with a weight of 3401g.
Sign in to ask questions about the Honeywell BZ-RT04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-RT04 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 278N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-RT04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
