
SPDT momentary snap acting switch with screw terminals and panel mount. Features a 15A current rating, 480V AC max voltage, and 125V AC/DC rated voltage. Constructed with silver contacts and a plastic housing, it operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Includes a 635mm actuator length and 556mm overtravel.
Sign in to ask questions about the Honeywell BZ-RW80-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-RW80-A2 technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW80-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
