Sign in to ask questions about the Honeywell BZ-RW80X37-A29 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-RW80X37-A29 technical specifications.
| Depth | 17.45mm |
| Length | 75.54mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.63N |
| Orientation | Straight |
| Package Quantity | 100 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW80X37-A29 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.