
SPDT momentary snap acting switch with screw terminals and a straight, wide sintered stainless steel roller actuator. Features a 15A current rating, 480V AC max voltage rating, and a mechanical life of 20,000,000 cycles. Operates within a temperature range of -55°C to 85°C. Chassis mountable with a 396mm overtravel and 1.188inch operating position. RoHS compliant.
Honeywell BZ-RW82051-A2 technical specifications.
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Position | 1.188inch |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW82051-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
