
SPDT snap acting/limit switch with momentary action and screw terminals. Features a wide sintered stainless steel roller actuator, 2.39mm overtravel, and panel mount capability. Rated for 15A at 125V AC, with a maximum rating of 16A at 480V AC. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Includes a 157N operating force and is RoHS compliant.
Sign in to ask questions about the Honeywell BZ-RW822-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-RW822-A2 technical specifications.
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 157N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW822-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.