
SPDT momentary snap acting switch featuring a wide sintered stainless steel roller actuator with a 2.39mm roller diameter and 267mm actuator length. This panel mount switch offers a 15A contact current rating with silver contacts and a maximum current rating of 16A at 480V AC. Operating between -55°C and 85°C, it boasts a mechanical life of 20,000,000 cycles and utilizes screw terminals for termination. Constructed from plastic with a 17.45mm depth and 49.28mm length, it supports chassis mount and panel mounting.
Honeywell BZ-RW822-P4 technical specifications.
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 157N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW822-P4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.