SPDT momentary snap acting/limit switch featuring a wide sintered stainless steel roller actuator with a 4.78mm roller diameter and 267mm actuator length. Rated for 15A current and up to 480V AC / 250V DC, with a 16A max current rating. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Panel mountable with screw terminals and a straight orientation, this RoHS compliant switch has a depth of 17.45mm and length of 49.28mm.
Honeywell BZ-RW8422-A2 technical specifications.
| Actuator Length | 267mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW8422-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
