
This is a 10A silver contact SPDT chassis mount switch from Honeywell, rated for 125V AC and 277V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch has a mechanical life of 20,000,000 cycles and is RoHS compliant.
Honeywell BZ-RW8435 technical specifications.
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 74.78mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 7gf |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 27.22g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RW8435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
